Dual port pressure sensor with a 0 to 6 kPa measurement range. Operates with a 4.75V to 5.25V supply voltage and features solder termination. Suitable for applications within a -10°C to 60°C temperature range.
Freescale Semiconductor MPXV4006DP technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 10 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXV4006DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.