Differential piezoresistive pressure sensor with a measurement range of 0 to 14.5 psi. Features a 2.5% accuracy and outputs a voltage from 0.20V to 4.70V. Designed for surface mount applications with solder termination, operating within a temperature range of -40°C to 125°C and requiring a supply voltage between 4.75V and 5.25V.
Freescale Semiconductor MPXV5100DP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXV5100DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.