Differential pressure sensor with a 5V supply voltage range of 4.75V to 5.25V. Features a pressure range of -2kPa to +2kPa and operates between 10°C and 60°C. SOP 8 package with solder termination and a port for differential pressure measurement.
Freescale Semiconductor MPXV7002DPT1 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 10 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXV7002DPT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.