General-purpose piezoresistive pressure sensor with a pressure range of -0.29 to 0.29 PSI and a sensitivity of 6.25%. Operates with a supply voltage between 2.50V and 4.50V, featuring a square package and surface mount termination. Designed for a temperature range of 10°C to 60°C, with a typical operating supply voltage of 4.75V to 5.25V.
Freescale Semiconductor MPXV7002GC6U technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 10 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXV7002GC6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.