Differential pressure sensor with a 5V supply voltage range of 4.75V to 5.25V. Features a pressure range of -25kPa to +25kPa and operates across a temperature range of -40°C to +125°C. Housed in an SOP 8 package with an axial port and rail mounting, utilizing solder termination.
Freescale Semiconductor MPXV7025GC6U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXV7025GC6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.