Freescale Semiconductor MPXY8021A6U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.3 |
| Number of Bits | 8 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MPXY8021A6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.