Freescale Semiconductor MRF1550FNT1 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-272BA |
| Pin Count | 6 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MRF1550FNT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.