Freescale Semiconductor MRF6S21140HR3 technical specifications.
| Max Operating Temperature | 225 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MRF6S21140HR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.