Freescale Semiconductor MSC8101M1500F technical specifications.
| Number of Terminals | 332 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B332 |
| Width | 17 |
| Length | 17 |
| Pin Count | 332 |
| Supply Voltage-Nom | 1.6 |
| Supply Voltage-Min | 1.55 |
| Supply Voltage-Max | 1.7 |
| Clock Frequency-Max | 75 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Bit Size | 16 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MSC8101M1500F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.