Freescale Semiconductor MSC8113TMP3600V technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 431 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B431 |
| Width | 20 |
| Length | 20 |
| Pin Count | 431 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.13 |
| Supply Voltage-Min (Vsup) | 1.07 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MSC8113TMP3600V to view detailed technical specifications.
No datasheet is available for this part.