Freescale Semiconductor MW6IC1940NBR1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Functions | 1 |
| Supply Current-Max | 440 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MW6IC1940NBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.