Wide band RF power amplifier operating from 100MHz to 1000MHz. Features 24 terminals in a compact 8x8mm QFN-24 package with a height of 2.10mm. This RoHS compliant integrated circuit offers two functions and is designed for high power amplification in RF and microwave applications.
Freescale Semiconductor MW7IC008NT1 technical specifications.
| Number of Terminals | 24 |
| Number of Functions | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MW7IC008NT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.