Freescale Semiconductor MWIC930GNR1 technical specifications.
| Max Operating Temperature | 115 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 5A991.G |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MWIC930GNR1 to view detailed technical specifications.
No datasheet is available for this part.