16-bit microcontroller featuring a 40MHz clock speed and FLASH ROM programmability. This automotive-grade MCU offers 44 I/O lines, PWM channels, an ADC, and a DAC. It operates within a supply voltage range of 1.72V to 1.98V, with a nominal voltage of 1.8V. Packaged in a 64-terminal PQFP (LQFP-64) with dimensions of 10 x 10 mm and a 0.50 mm pitch, it supports an operating temperature range of -40°C to 125°C.
Freescale Semiconductor PC9S12XS256J1MAER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor PC9S12XS256J1MAER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.