Freescale Semiconductor PPC7447AHX1000NB technical specifications.
| Number of Terminals | 360 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B360 |
| Pin Count | 360 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 1000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor PPC7447AHX1000NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.