The S9S08AW16AE0CLDR is an industrial-grade 8-bit microcontroller from Freescale Semiconductor. It features a 44-pin S-PQFP-G44 package and operates at a maximum temperature of 85 degrees Celsius. The device has a maximum supply current of 18.5 mA and a speed of 40 MHz. It also includes 16,384 words of ROM and 1,024 bytes of RAM, making it suitable for a variety of industrial applications. The microcontroller is compliant with AEC-Q100 screening level.
Freescale Semiconductor S9S08AW16AE0CLDR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18.5 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor S9S08AW16AE0CLDR to view detailed technical specifications.
No datasheet is available for this part.