8-bit Flash microcontroller operating at up to 40MHz. Features 768 bytes of RAM and 8192 words of Flash ROM. Includes 38 I/O lines, PWM channels, and an ADC. Packaged in a 48-terminal QCC48 (7x7mm) with 0.50mm pitch, meeting MO-220VKKD-2 standards. Automotive temperature grade (-40°C to 125°C) and AEC-Q100 compliant. Operates from a 2.7V to 5.5V supply.
Freescale Semiconductor S9S08AW8AE0MFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 18.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor S9S08AW8AE0MFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.