16-bit microcontroller featuring a 128KB Flash memory and a maximum clock frequency of 16MHz. This automotive-qualified MCU operates across a wide temperature range of -40°C to 105°C and supports a supply voltage from 3.13V to 5.5V. It includes 32 I/O lines, 6144 bytes of RAM, and offers PWM and DAC capabilities. Packaged in a 48-terminal QFN (7x7mm) with a JEDEC code of S-XQCC-N48, this component is rated AEC-Q100.
Freescale Semiconductor S9S12P128J0VFT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 1.05 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor S9S12P128J0VFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.