16-bit microcontroller featuring a 40MHz clock frequency and 131072 words of FLASH ROM. This industrial-grade MCU offers 8192 bytes of RAM, 44 I/O lines, and includes PWM, ADC, and DAC capabilities. Encased in a 64-terminal PQFP package (10x10mm, 1.40mm height, 0.50mm pitch), it operates within a -40°C to 85°C temperature range and a supply voltage of 1.72V to 1.98V. AEC-Q100 screened.
Freescale Semiconductor S9S12XS128J1CAE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor S9S12XS128J1CAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.