16-bit microcontroller featuring 40MHz clock speed and 262144 words of FLASH ROM. This industrial-grade MCU offers 12288 bytes of RAM, 44 I/O lines, and includes PWM and DAC channels, along with an ADC. Operating within an industrial temperature range of -40°C to 105°C, it utilizes a 64-terminal PQFP package (10mm x 10mm) with a 0.50mm pitch. Supply voltage ranges from 1.72V to 1.98V nominal 1.8V, and it meets AEC-Q100 screening.
Freescale Semiconductor S9S12XS256J1VAER technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor S9S12XS256J1VAER to view detailed technical specifications.
No datasheet is available for this part.