32-bit microcontroller featuring a Power Architecture core, operating at a maximum clock frequency of 66MHz. This automotive-grade MCU offers 1MB of Flash memory and 64KB of RAM, with 95 I/O lines. It supports 32-bit external data and address bus widths and includes DMA channels and an ADC. Designed for industrial applications, it operates within a temperature range of -40°C to 105°C and is housed in a 144-terminal QFP package.
Freescale Semiconductor SPC5516EAVLQ66R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 95 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 66 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor SPC5516EAVLQ66R to view detailed technical specifications.
No datasheet is available for this part.