32-bit RISC microcontroller featuring 66MHz clock speed and FLASH ROM programmability. This automotive-grade component offers 196,608 words of ROM and 81,920 bytes of RAM. It includes 137 I/O lines, 32-bit external data and address bus widths, and supports PWM channels, ADC, and DMA channels. Packaged in a 176-terminal PQFP with dimensions of 24x24mm, it operates within a temperature range of -40°C to 125°C and a supply voltage of 4.5V to 5.25V.
Freescale Semiconductor SPC5517EAMLU66 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 137 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 66 |
| ROM Programmability | FLASH |
| ROM (words) | 196608 |
| RAM (bytes) | 81920 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor SPC5517EAMLU66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.