Automotive-grade 32-bit microcontroller featuring a Power Architecture core, operating at a maximum clock frequency of 66MHz. This integrated circuit offers 1.5MB of Flash memory and 80KB of RAM, with 111 I/O lines. Designed for harsh environments, it operates across a temperature range of -40°C to +125°C and supports a supply voltage of 4.5V to 5.25V. The component includes an ADC and DMA channels, housed in a 144-terminal QFP package.
Sign in to ask questions about the Freescale Semiconductor SPC5517EBMLQ66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor SPC5517EBMLQ66 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 111 |
| External Data Bus Width | 23 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 66 |
| ROM Programmability | FLASH |
| ROM (words) | 196608 |
| RAM (bytes) | 81920 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor SPC5517EBMLQ66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.