Freescale Semiconductor SPC5605BVLU6 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Pin Count | 176 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 65536 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor SPC5605BVLU6 to view detailed technical specifications.
No datasheet is available for this part.