The SPC5606SF2VLU6 is a 32-bit quad core microcontroller with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 1.04 MB of ROM programmability via FLASH and 49 KB of RAM. The device has 176 terminals and is available in a QFP package. It operates at a speed of 64 MHz and is compliant with AEC-Q100 screening level.
Freescale Semiconductor SPC5606SF2VLU6 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 180 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 49152 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor SPC5606SF2VLU6 to view detailed technical specifications.
No datasheet is available for this part.