The SPC5644AF0MVZ1R is a 32-bit microcontroller with 32K bytes of ROM and 196K bytes of RAM. It operates at a maximum speed of 150 MHz and has a maximum supply current of 400 mA. The device is packaged in a 324-pin BGA package and is rated for operation over the -40°C to 125°C temperature range. It meets the AEC-Q100 automotive screening level.
Freescale Semiconductor SPC5644AF0MVZ1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 400 |
| Bit Size | 32 |
| Speed | 150 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 196608 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor SPC5644AF0MVZ1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.