The SPC5644AF0MVZ3R is a 32-bit microcontroller with 32K bytes of ROM and 196K bytes of RAM, operating at speeds of up to 80 MHz. It is packaged in a 324-ball S-PBGA-B324 package and is designed for automotive applications, meeting the AEC-Q100 screening level. The device has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It draws a maximum supply current of 380 milliamps.
Freescale Semiconductor SPC5644AF0MVZ3R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 380 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 196608 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor SPC5644AF0MVZ3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.