The SPC5674FF3MVY3 is a 32-bit RISC microcontroller with 32KB of RAM and 4MB of ROM. It operates at a maximum speed of 264MHz and has a maximum supply current of 1000mA. The device is packaged in a 516-terminal S-PBGA-B516 package and is designed for automotive applications, with a temperature grade of AUTOMOTIVE. The microcontroller is programmable using FLASH ROM and is compliant with AEC-Q100 screening level.
Freescale Semiconductor SPC5674FF3MVY3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 516 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1000 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 32 |
| Speed | 264 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 262144 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor SPC5674FF3MVY3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.