16-bit microcontroller operating at up to 8MHz, featuring 80 I/O lines and 16-bit external data and address buses. This MROM device includes PWM channels and an ADC, housed in a 112-terminal, 20x20mm PQFP package. Designed for industrial temperature ranges from -40°C to 85°C, it operates with a nominal supply voltage of 5V.
Freescale Semiconductor XC68HC12D60CPV8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 80 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor XC68HC12D60CPV8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.