16-bit microcontroller featuring an 8MHz clock speed and 30720 words of MROM. This integrated circuit offers 2048 bytes of RAM and 58 I/O lines, with 16-bit external data and address bus widths. Operating within a commercial temperature range of 0°C to 70°C, it supports a nominal 5V supply voltage (4.5V-5.5V) and has a maximum supply current of 85mA. The device includes PWM channels and an ADC, housed in an 80-terminal PQFP package.
Freescale Semiconductor XC68HC12D60FU8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 30720 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.