Freescale Semiconductor XCB56364FU100 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Supply Current-Max | 181 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.46 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 8 |
| Address Bus Width | 18 |
| Bit Size | 24 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor XCB56364FU100 to view detailed technical specifications.
No datasheet is available for this part.