
Fremont Micro Devices FT24C512A-USG-B technical specifications.
| Package/Case | SOIC |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Fremont Micro Devices FT24C512A-USG-B to view detailed technical specifications.
No datasheet is available for this part.