
Fremont Micro Devices FT24C64A-UDR-B technical specifications.
| Access Time | 700ns |
| Package/Case | DIP |
| Frequency | 800kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Fremont Micro Devices FT24C64A-UDR-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
