
Fremont Micro Devices FT24C64A-UTG-B technical specifications.
| Access Time | 700ns |
| Package/Case | TSSOP |
| Frequency | 800kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Fremont Micro Devices FT24C64A-UTG-B to view detailed technical specifications.
No datasheet is available for this part.
