
Fremont Micro Devices FT440CA technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fremont Micro Devices FT440CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
