
Fremont Micro Devices FT531AA technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 400mV |
| Min Current Limit | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Fremont Micro Devices FT531AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
