
The FT531IA is a single linear voltage regulator from Fremont Micro Devices with a package type of SOT-23-5 and surface mount capability. It operates within a temperature range of -40°C to 85°C and has a dropout voltage of 120mV. The regulator can handle a minimum current limit of 250mA and is available in a cut tape packaging format.
Fremont Micro Devices FT531IA technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Min Current Limit | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Fremont Micro Devices FT531IA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
