
The FT533DA is a single-output linear voltage regulator with a fixed output voltage of 1.8V and a maximum output current of 400mA. It is available in a surface-mount SOT-23-5 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 65uA. The power supply rejection ratio (PSRR) is 75dB, and the maximum input voltage is 6V.
Fremont Micro Devices FT533DA technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 65uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fremont Micro Devices FT533DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
