
The FMOC7825E series clock oscillator delivers 60 MHz to 160 MHz operation with ±20 ppm to ±100 ppm stability and low jitter under 25 ps. Designed for HCMOS/TTL systems, it supports 5 V or 3.3 V supply options, offers tri-state output control, and provides phase noise as low as −120 dBc/Hz at 1 MHz offset. Packaged in a compact 8-pin DIP, this oscillator ensures reliable performance over a −20 °C to +70 °C operating range, making it ideal for timing, frequency control, and communications applications.
Sign in to ask questions about the Frequency Management International FMOC7825E-XXX-XXXXXXM-JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Frequency Management International FMOC7825E-XXX-XXXXXXM-JL technical specifications.
| Frequency Range | 60.0 to 160.0 |
| Overall Frequency Tolerance | ±20 ppm to ±100 ppm |
| Operating Temperature Range | -20 to +70 |
| Storage Temperature | -55 to +125 |
| Supply Voltage (Vdd) | +5.0 ±0.5 V or +3.3 ±0.3 V |
| Supply Current | 30 mA max @ ≤99.9 MHz; 50 mA max @ ≤149.9 MHz; 60 mA max @ ≤160 MHz |
| Symmetry (Duty Cycle) | 40/60% Std, 45/55% Available |
| Output '0' Level (VOL) | 0.4 max |
| Output '1' Level (VOH) | 2.4 min TTL, 4.5 min HCMOS |
| Rise/Fall Time | <10 typical, <5 typical |
| Start Time | 10 max, <5 typical |
| Output Load | 10 TTL / 15 pF HCMOS |
| Jitter | <25 |
| Phase Noise (10 Hz) | -75 |
| Phase Noise (100 Hz) | -105 |
| Phase Noise (1 kHz) | -100 |
| Phase Noise (10 kHz) | -90 |
| Phase Noise (100 kHz) | -95 |
| Phase Noise (1 MHz) | -120 |
| Pin 1 Option | Tri-State, Std No Connect |
| Aging @ 25°C | ±5 ppm first year |
Download the complete datasheet for Frequency Management International FMOC7825E-XXX-XXXXXXM-JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.