Friwo 15.1031 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 550mA |
| Input Current | 150mA |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Power | 5W |
| Number of Outputs | 1 |
| Output Connector | Various |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Friwo 15.1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.