Friwo 15.2349 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 500mA |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Power | 12W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Friwo 15.2349 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.