Friwo 1812037 technical specifications.
| Efficiency | 80% |
| Input Current | 700mA |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.4A |
| Max Output Power | 15W |
| Mount | Plug-In |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 2.4A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Weight | 255g |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Friwo 1812037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
