Friwo 1829500 technical specifications.
| Efficiency | 75% |
| Input Current | 200mA |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.3A |
| Max Output Power | 8W |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Plug-In |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 1.3A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Weight | 110g |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Friwo 1829500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
