Friwo 1883631 technical specifications.
| Style | Medical WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 1.3A |
| Maximum Output Power | 8W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.17@115VAC|0.08@230VACA |
| Efficiency | 70(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Adapter Color | Black |
| Ripple & Noise | 240mV |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Friwo 1883631 to view detailed technical specifications.
No datasheet is available for this part.