Friwo 1890923 technical specifications.
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 18W |
| Mount | Plug-In |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Friwo 1890923 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
