This 5.9V 4.2A medical desktop AC/DC adapter has a fixed output voltage and a maximum output current of 4.2A. It operates within an input voltage range of 100 to 240V AC and has a minimum efficiency of 84.25%. The adapter is designed to operate within a temperature range of 0 to 45 degrees Celsius. It is a single-output device with a black color and no power indicator.
Friwo 1898180 technical specifications.
| Style | Medical Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5.9V |
| Maximum Output Current | 4.2A |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.6(rms)A |
| Efficiency | 84.25(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Adapter Color | Black |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Friwo 1898180 to view detailed technical specifications.
No datasheet is available for this part.