This 15V 0.7A 10W wall-mount switching power adapter has a maximum output power of 10W and an efficiency of 80% typical. It operates within a temperature range of 0 to 40 degrees Celsius. The adapter has a current limit and short circuit protection. It accepts an input voltage of 100 to 240V AC/DC and has an input connector type of IEC male. The adapter's ripple and noise are 75mV.
Friwo 1950067 technical specifications.
| Style | Medical WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 0.7A |
| Maximum Output Power | 10W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.205A |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC Male |
| Adapter Color | Black |
| Ripple & Noise | 75mV |
| Power Indicator | Yes |
| Protection | Current Limit|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Friwo 1950067 to view detailed technical specifications.
No datasheet is available for this part.