This 12.5 X 21 aluminum electrolytic capacitor features a capacitance of 10uF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is designed for through-hole mounting. The capacitor has a maximum impedance of 3.7 ohms at 20°C and 56 ohms at -25°C, both measured at 100kHz. It is constructed with an aluminum cylindrical can and has a radial termination style.
Frolyt E-RH3056 technical specifications.
| Capacitance | 10uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 9.5Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 76mA |
| Size | 12.5 X 21mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 3.7@20°C@100kHz|56@-25°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Frolyt E-RH3056 to view detailed technical specifications.
No datasheet is available for this part.