Frolyt EAG 1200uF 10V 20% 8.5 X 20 technical specifications.
| Capacitance | 1200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.27Ohm |
| Ripple Current | 548mA |
| Leakage Current | 20@5MinuA |
| Lifetime | 1500h |
| Size | 8.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Maximum Impedance | 0.35@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Frolyt EAG 1200uF 10V 20% 8.5 X 20 to view detailed technical specifications.
No datasheet is available for this part.