Frolyt EAG 33uF 40V 20% 8.5 X 16 technical specifications.
| Capacitance | 33uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| ESR | 5.79Ohm |
| Ripple Current | 114mA |
| Leakage Current | 5@5MinuA |
| Lifetime | 1500h |
| Size | 8.5 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Maximum Impedance | 1.3@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Frolyt EAG 33uF 40V 20% 8.5 X 16 to view detailed technical specifications.
No datasheet is available for this part.